BETA L Metric Hex Key, Hex size 2 mm
- RS Stock No.:
- 191-5836
- Mfr. Part No.:
- 96LBP 2
- Manufacturer:
- BETA
Subtotal (1 unit)*
€2.99
(exc. VAT)
€3.68
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €2.99 |
*price indicative
- RS Stock No.:
- 191-5836
- Mfr. Part No.:
- 96LBP 2
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 2 mm | |
| Short or Long Arm | Extra Long | |
| End Type | Hexagonal Ball | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | UNI/ISO 2819 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 2 mm | ||
Short or Long Arm Extra Long | ||
End Type Hexagonal Ball | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals UNI/ISO 2819 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Ball head offset hexagon key wrenches, extra-long model
