BETA T Metric Hex Key, Hex size 2 mm
- RS Stock No.:
- 234-4698
- Mfr. Part No.:
- 96T 2
- Manufacturer:
- BETA
Subtotal (1 unit)*
€12.68
(exc. VAT)
€15.60
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.68 |
*price indicative
- RS Stock No.:
- 234-4698
- Mfr. Part No.:
- 96T 2
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | T | |
| Hex Size | 2 mm | |
| Short or Long Arm | Long | |
| Overall Length | 285mm | |
| End Type | Hex Wrench | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape T | ||
Hex Size 2 mm | ||
Short or Long Arm Long | ||
Overall Length 285mm | ||
End Type Hex Wrench | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA offset hexagon key wrench with high torque handle has 2 mm size. It has 139 mm length and 13 gram weight.
It has T shape
Related links
- BETA T Metric Hex Key, Hex size 2 → 10 mm
- BETA T Metric Hex Key, Hex size 2 mm
- BETA 6 piece T Metric Hex Key Set 2 mm 4 mm 6 mm
- BETA 8 piece T Metric Hex Key Set 2 mm 4 mm 6 mm 10 mm
- BETA 11 piece T Metric Hex Key Set 2 mm 3 mm 4 mm 6 mm 8 mm, 10 mm
- BETA L Metric Hex Key, Hex size 2 mm
- Bondhus T Metric Hex Key, Hex size 2 mm
- Wiha T Metric Hex Key, Hex size 2 mm
