Teng Tools 10 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- RS Stock No.:
- 198-1744
- Mfr. Part No.:
- 1425
- Manufacturer:
- Teng Tools
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 198-1744
- Mfr. Part No.:
- 1425
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 10 | |
| Shape | L | |
| Hex Size | 1.5 → 10 mm | |
| Short or Long Arm | Short | |
| End Type | Hex Ball End | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 10 | ||
Shape L | ||
Hex Size 1.5 → 10 mm | ||
Short or Long Arm Short | ||
End Type Hex Ball End | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Teng Tools 1425 series is a metric hex key set. It is a set of 10 hex keys covering all the most commonly used sizes from 1.5 to 10mm. Each key can be removed by simply unscrewing from it's individual holder.
Supplied on a ring to keep the keys together
Chrome vanadium steel with a black finish
Related links
- Teng Tools 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Teng Tools 9 piece L Key Metric Hex Key Set, Hex size 1.5 → 10 mm
- Teng Tools 42 piece L Imperial Hex size 1.5 → 10 mm
- Wiha 10 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- RS PRO 10 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- PB SWISS TOOLS 9 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm, 10 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Teng Tools 10 piece L Imperial Hex Key Set, Hex size 1/16 → 3/8 in
