Teng Tools 9 piece L Key Metric Hex Key Set, Hex size 1.5 → 10 mm
- RS Stock No.:
- 832-393
- Mfr. Part No.:
- 1479MMR
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€20.41
(exc. VAT)
€25.10
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.41 |
*price indicative
- RS Stock No.:
- 832-393
- Mfr. Part No.:
- 1479MMR
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 9 | |
| Shape | L Key | |
| Hex Size | 1.5 → 10 mm | |
| End Type | Hex | |
| Finish | Black | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 9 | ||
Shape L Key | ||
Hex Size 1.5 → 10 mm | ||
End Type Hex | ||
Finish Black | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools hex key set is designed for versatility and strength, featuring regular hex ends on both arms to provide enhanced torque application while maintaining ease of use.
Crafted from chrome vanadium steel for durability and resilience
Each key is removable and can be easily twisted in its holder for convenience
Includes a folding plastic holder to keep all keys organised
Comprises nine keys ranging from 1.5 mm to 10 mm in size
Designed in Sweden, ensuring high-quality manufacturing standards
Related links
- Teng Tools 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Teng Tools 9 piece L Metric Hex Key Set, Hex size 8 → 40 mm
- Teng Tools 10 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Teng Tools L Key Metric Hex Key Set, Hex size 1.5-10 mm
- Bondhus 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- PB SWISS TOOLS 9 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm, 10 mm
- Teng Tools 42 piece L Imperial Hex size 1.5 → 10 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
