Teng Tools 7 piece L Metric Hex Key Set
- RS Stock No.:
- 198-2187
- Mfr. Part No.:
- 1487
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€27.41
(exc. VAT)
€33.71
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.41 |
*price indicative
- RS Stock No.:
- 198-2187
- Mfr. Part No.:
- 1487
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 7 | |
| Shape | L | |
| Short or Long Arm | Long | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 7 | ||
Shape L | ||
Short or Long Arm Long | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Teng Tools TX hex key set has the set of 7 TX keys covering all the most commonly used sizes from TX10 to TX40. It is made up of chrome vanadium steel with matt finish.
Each key can be removed by simply unscrewing from it's individual holder
Supplied on a ring to keep the keys together
Related links
- Teng Tools 7 piece L Metric Hex Key Set
- Teng Tools 7 piece L Metric Hex Key Set, Hex size 2.5 to 10 mm
- Teng Tools 7 piece L Metric Hex Key Set, Hex size 2.5 to 8 mm
- Teng Tools 7 piece L Metric Hex Key Set, Hex size 2.5 → 8 mm
- PB SWISS TOOLS 7 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm, 6 mm
- Teng Tools 7 piece L Imperial Hex Key Set, Hex size 1.59 to 9.53 mm
- Teng Tools 7 piece L Key Hex Key Set, Hex size 6 mm
- Teng Tools 7 piece L Key Hex Key Set, Hex size 1.5 to 6 mm
