Teng Tools 7 piece L Metric Hex Key Set
- RS Stock No.:
- 198-2189
- Mfr. Part No.:
- TTTX7
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€78.44
(exc. VAT)
€96.48
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.44 |
*price indicative
- RS Stock No.:
- 198-2189
- Mfr. Part No.:
- TTTX7
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 7 | |
| Shape | L | |
| Short or Long Arm | Long | |
| End Type | Hex Ball End | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 7 | ||
Shape L | ||
Short or Long Arm Long | ||
End Type Hex Ball End | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Teng Tools TX hex key set has the set of 9 TX keys covering all the most commonly used sizes from TX8 to TX40. It has TPX type on the long key end for tamper proof TX fastenings and regular TX end on the short arm gives the ability to apply higher torque to stubborn fastenings.
Supplied in the unique Teng Tools TC tray
Removable lid and dove tail joints
Use on it's own or as part of the Teng Tools "Get Organised" system
Related links
- Teng Tools 7 piece L Metric Hex Key Set
- Teng Tools 7 piece L Metric Hex Key Set, Hex size 2.5 → 8 mm
- Teng Tools 7 piece L Metric Hex Key Set, Hex size 2.5 → 10 mm
- PB SWISS TOOLS 7 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm, 6 mm
- Teng Tools 7 piece L Key Hex Key Set, Hex size 6 mm
- Teng Tools 7 piece L Imperial Hex Key Set, Hex size 1.59 → 9.53 mm
- Teng Tools 7 piece L Key Hex Key Set, Hex size 1.5 → 6 mm
- Teng Tools 7 piece L-Shaped Metric Tool Set, Hex size 0.9 mm
