CK T Imperial Hex Key, Hex size 3 mm

Subtotal (1 unit)*

€9.82

(exc. VAT)

€12.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.82

*price indicative

RS Stock No.:
219-7377
Mfr. Part No.:
T4422 03
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Unit of Measure

Imperial

Product Type

Hex Key

Shape

T

Hex Size

3 mm

Short or Long Arm

Long

End Type

Hex

Non-Sparking

Yes

Material

Alloy Steel

Standards/Approvals

IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK wrenches are made in various shapes and sizes and are used for gripping, fastening, turning, tightening and loosening things like pipes, pipe fittings, nuts and bolts. There are basically two major kinds of wrenches pipe wrenches used in plumbing for gripping round (cylindrical) things and general use wrenches used on nuts and bolts that have flat, parallel surfaces.

Chrome-vanadium steel body

Torx wrenches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy