SAM L Metric Hex Key, Hex size 2.5 mm

Subtotal (1 unit)*

€5.24

(exc. VAT)

€6.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 54 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.24

*price indicative

RS Stock No.:
221-3207
Mfr. Part No.:
60-PT2,5
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Hex Key

Unit of Measure

Metric

Shape

L

Hex Size

2.5 mm

Short or Long Arm

Long

Overall Length

130mm

End Type

Hex

Overall Width

65mm

Standards/Approvals

ISO 2936, NF ISO 2936

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM L-handle Allen key has bi-material handle equipped with a long blade for powerful tightening and short blade to solve accessibility problems. It has SAM tool warranty.

It has burnished finish blade

It is 130 mm long

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy