SAM 8 piece L Metric Hex Key Set, Hex size 1.5 → 8 mm
- RS Stock No.:
- 221-3253
- Mfr. Part No.:
- 62-AN82
- Manufacturer:
- SAM
Subtotal (1 unit)*
€19.94
(exc. VAT)
€24.53
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.94 |
*price indicative
- RS Stock No.:
- 221-3253
- Mfr. Part No.:
- 62-AN82
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 8 | |
| Shape | L | |
| Hex Size | 1.5 → 8 mm | |
| Short or Long Arm | Short | |
| End Type | Hex Ball End | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 8 | ||
Shape L | ||
Hex Size 1.5 → 8 mm | ||
Short or Long Arm Short | ||
End Type Hex Ball End | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The SAM sets of hexagon keys on rings used for hexagon socket screws and has burnished finish. It has 8 keys with 1.5, 2, 2.5, 3, 4, 5, 6, 8 designation.
It has 150 gram weight
Related links
- SAM 9 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm, 10 mm
- CK 8 piece Folding Imperial Hex Key Set, Hex size 1.5 → 8 mm
- RS PRO 8 piece L Metric Hex Key Set, Hex size 1.5 mm
- PB SWISS TOOLS 8 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm
- SAM 12 piece L Metric Hex Key Set, Hex size 1.5 → 12 mm
- SAM 9 piece L Metric Hex Key Set 2 mm
- RS PRO 9 piece Folding Metric Hex Key Set, Hex size 1.5 → 8 mm
- SAM L Metric Hex Key Set, Hex size 1.5/ 2/ 2.5/ 3/ 4/ 5/ 6/ 8/ 10 mm
