SAM L Metric Hex Key, Hex size 27 mm
- RS Stock No.:
- 221-5347
- Mfr. Part No.:
- 63-27
- Manufacturer:
- SAM
Subtotal (1 unit)*
€45.90
(exc. VAT)
€56.46
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.90 |
*price indicative
- RS Stock No.:
- 221-5347
- Mfr. Part No.:
- 63-27
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 27 mm | |
| Short or Long Arm | Long | |
| Overall Length | 342mm | |
| End Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 27 mm | ||
Short or Long Arm Long | ||
Overall Length 342mm | ||
End Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The SAM Outillage Long Hexagonal elbow key, of 342 mm length, is used for hexagon socket screws. It is easy to handle.
It has powerful burnish look
Related links
- SAM L Metric Hex Key, Hex size 27 mm
- SAM L Piece Hex Key, Hex size 27 mm
- BETA L Metric Hex Key, Hex size 27 mm
- Facom L Metric Hex Key, Hex size 27 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 27 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 27 mm
- SAM L Metric Hex Key, Hex size 2.5 mm
- SAM L Metric Hex Key, Hex size 9 mm
