SAM L Metric Hex Key, Hex size 9 mm
- RS Stock No.:
- 270-9960
- Mfr. Part No.:
- 63-9
- Manufacturer:
- SAM
Subtotal (1 unit)*
€3.79
(exc. VAT)
€4.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.79 |
*price indicative
- RS Stock No.:
- 270-9960
- Mfr. Part No.:
- 63-9
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 9 mm | |
| Short or Long Arm | Long | |
| Overall Length | 169mm | |
| End Type | Hex | |
| Standards/Approvals | NF ISO 2936, ISO 2936 | |
| Overall Width | 38mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 9 mm | ||
Short or Long Arm Long | ||
Overall Length 169mm | ||
End Type Hex | ||
Standards/Approvals NF ISO 2936, ISO 2936 | ||
Overall Width 38mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The SAM Long hexagonal elbow key for hexagon socket screws. It has Good handling and powerful burnish presentation.
Weight 115 gram
