SAM L Metric Hex Key, Hex size 8 mm

Subtotal (1 unit)*

€3.98

(exc. VAT)

€4.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 70 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.98

*price indicative

RS Stock No.:
221-5426
Mfr. Part No.:
67-A-8
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Hex Key

Unit of Measure

Metric

Shape

L

Hex Size

8 mm

Short or Long Arm

Short

Overall Length

158mm

End Type

Hex Ball End

Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SK
The SAM OUTILLAGE hexagon socket wrenches with spherical head made up of chrome-vanadium steel.

Good grip

Burnished body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy