Wera 9 piece L Imperial Hex Key Set, Hex size 5/64 → 3/8ZZZZZZ

Subtotal (1 unit)*

€50.68

(exc. VAT)

€62.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 385 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.68

*price indicative

RS Stock No.:
224-5756
Distrelec Article No.:
302-16-040
Mfr. Part No.:
05022640001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Unit of Measure

Imperial

Product Type

Hex Key Set

Number of Pieces

9

Shape

L

Hex Size

5/64 → 3/8ZZZZZZ

Short or Long Arm

Long

End Type

Hex Ball End

Material

Plastic

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

Wera Hex Key Set, 9 Pieces, 5/64 to 3/8in Size Range - Hex-Plus Series - 05022640001


When you're in a tight spot with your fastenings, turn to this hex key set from Wera. Ball tips mean you can angle the arm as needed to reach into awkward spaces. The kit comes with nine keys ranging in size from 5/64 to 3/8in, so you can tackle small and large bolts. The Hex-Plus profile ensures a large contact surface between the tool and screws, helping to minimise the risk of notching and boosting the durability of your fixings.

• Each key is colour-coded and marked for ease of identification

• Nifty clip holds the keys together for safe storage

Applications


• Construction sites

• Engineering

• Plumbing

• DIY projects

How durable is this hex key set?


L-keys for hexagonal socket screws

Hex-Plus allows socket head screws to live longer

L-keys are quickly to hand thanks to their size markings

Wear-resistant size marking

Wear-resistant clip material for enhanced durability

The keys have a BlackLaser finish for resistance to corrosion and wear, making them highly durable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy