BETA T Metric Hex Key, Hex size 10 mm
- RS Stock No.:
- 226-9345
- Mfr. Part No.:
- 951MQ 10
- Manufacturer:
- BETA
Subtotal (1 unit)*
€58.60
(exc. VAT)
€72.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.60 |
*price indicative
- RS Stock No.:
- 226-9345
- Mfr. Part No.:
- 951MQ 10
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | T | |
| Hex Size | 10 mm | |
| Short or Long Arm | Long | |
| Overall Length | 200mm | |
| Non-Sparking | Yes | |
| End Type | Hex Wrench | |
| Standards/Approvals | EN 60900 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape T | ||
Hex Size 10 mm | ||
Short or Long Arm Long | ||
Overall Length 200mm | ||
Non-Sparking Yes | ||
End Type Hex Wrench | ||
Standards/Approvals EN 60900 | ||
RoHS Status: Exempt
The BETA 951MQ series is the t handle wrench with hexagon male ends. The size of the hexagon wrench is the 3 mm. The overall length of the hexagon wrench is 200 mm.
This hexagon wrench have t handle
