BETA T Metric Hex Key, Hex size 10 mm
- RS Stock No.:
- 234-4750
- Mfr. Part No.:
- 96TINOX 10
- Manufacturer:
- BETA
Subtotal (1 unit)*
€33.56
(exc. VAT)
€41.28
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.56 |
*price indicative
- RS Stock No.:
- 234-4750
- Mfr. Part No.:
- 96TINOX 10
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | T | |
| Hex Size | 10 mm | |
| Short or Long Arm | Long | |
| Overall Length | 285mm | |
| End Type | Hexagonal | |
| Finish | Stainless Steel | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape T | ||
Hex Size 10 mm | ||
Short or Long Arm Long | ||
Overall Length 285mm | ||
End Type Hexagonal | ||
Finish Stainless Steel | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA offset hexagon key wrench with high torque handles has 10 mm size. It has 285 mm length and 240 gram weight. It avoids improper rust.
Made of stainless steel
Related links
- BETA T Metric Hex Key, Hex size 10 mm
- BETA T Metric Hex Key, Hex size 2.5 → 10 mm
- BETA T Metric Hex Key, Hex size 2 → 10 mm
- BETA T Metric Hex Key, Hex size 6 mm
- BETA T Metric Hex Key, Hex size 4 mm
- BETA T Metric Hex Key, Hex size 8 mm
- BETA T Metric Hex Key, Hex size 7 mm
- BETA T Metric Hex Key, Hex size 5 mm
