BETA L Metric Hex Key, Hex size 4.5 mm
- RS Stock No.:
- 233-8639
- Mfr. Part No.:
- 96 4,5
- Manufacturer:
- BETA
Subtotal (1 unit)*
€1.74
(exc. VAT)
€2.14
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.74 |
*price indicative
- RS Stock No.:
- 233-8639
- Mfr. Part No.:
- 96 4,5
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 4.5 mm | |
| Short or Long Arm | Long | |
| Overall Length | 78mm | |
| End Type | Hex Wrench | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 4.5 mm | ||
Short or Long Arm Long | ||
Overall Length 78mm | ||
End Type Hex Wrench | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA offset hexagon key wrenches 4.5 mm size. It has 78 mm length and 13.6 gram weight.
Chrome-plated
Related links
- BETA L Metric Hex Key, Hex size 4.5 mm
- BETA T Metric Hex Key, Hex size 4.5 mm
- Facom L Metric Hex Key, Hex size 4.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 4.5 mm
- BETA L Metric Hex Key, Hex size 4 mm
- BETA L Metric Hex Key, Hex size 27 mm
- BETA L Metric Hex Key, Hex size 16 mm
- BETA L Metric Hex Key, Hex size 3.5 mm
