Bondhus L Wrench Imperial/Metric Hex Key, Hex size 4.5 mm
- RS Stock No.:
- 708-854
- Mfr. Part No.:
- BON15762
- Manufacturer:
- Bondhus
Image representative of range
Subtotal (1 unit)*
€3.17
(exc. VAT)
€3.90
(inc. VAT)
In Stock
- Plus 41 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.17 |
*price indicative
- RS Stock No.:
- 708-854
- Mfr. Part No.:
- BON15762
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Hex Key | |
| Shape | L Wrench | |
| Hex Size | 4.5 mm | |
| Overall Length | 114mm | |
| End Type | Hex Ball End | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 25mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Unit of Measure Imperial/Metric | ||
Product Type Hex Key | ||
Shape L Wrench | ||
Hex Size 4.5 mm | ||
Overall Length 114mm | ||
End Type Hex Ball End | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End L-Wrenches with ProGuard finish are expertly designed for precision and efficiency. Engineered to insert screws at a versatile 25° angle, these tools facilitate natural hand and wrist movement, allowing for comfortable and efficient use in even the tightest spaces. The superior strength of the ball end enhances durability while enabling high torque applications, making them an essential addition to both professional and DIY toolkits. With an environmentally safe and corrosion-resistant finish, these L-wrenches not only provide performance but also longevity, ensuring they withstand the rigours of various working environments.
Quickly funnels tool into screw for efficient use
Designed for natural hand and wrist movement to reduce fatigue
Superior ball end strength allows for increased torque capabilities
Ideal for use in hard-to-reach areas, expanding usability
ProGuard finish is environmentally safe and offers corrosion resistance
Provides a better grip, enhancing overall user control
Offers up to 20% stronger performance compared to standard steel grades
Resistant to solvents and wear, ensuring long-term durability
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 24 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 0.050 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 2 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 8 mm
