BETA 10 piece L Metric Hex Key Set, Hex size 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, 12 mm
- RS Stock No.:
- 233-8647
- Mfr. Part No.:
- 96/B10
- Manufacturer:
- BETA
Subtotal (1 unit)*
€27.70
(exc. VAT)
€34.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.70 |
*price indicative
- RS Stock No.:
- 233-8647
- Mfr. Part No.:
- 96/B10
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 10 | |
| Shape | L | |
| Hex Size | 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, 12 mm | |
| Short or Long Arm | Long | |
| End Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 10 | ||
Shape L | ||
Hex Size 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, 12 mm | ||
Short or Long Arm Long | ||
End Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 10 offset hexagon key wrenches has 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10, 12 mm size.
It has L shape
Related links
- BETA 10 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm 12 mm
- BETA 9 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm, 10 mm
- BETA 7 piece L Metric Hex Key Set 3 mm 5 mm 8 mm, 10 mm
- BETA 8 piece L Metric Hex Key Set 2 mm 4 mm 6 mm 10 mm
- BETA 12 piece L Metric Hex Key Set 2 mm 3 mm 4 mm 6 mm 8 mm 10
- Wera 10 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm, 10 mm
- SAM 12 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 7 mm 9 mm 12 mm
- Facom 12 piece L Metric Hex Key Set 12 mm 2.5 mm 3 mm 5 mm 7 mm 9
