Wera 10 piece L Metric Hex Key Set, Hex size 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
- RS Stock No.:
- 256-306
- Mfr. Part No.:
- 05100026001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€46.55
(exc. VAT)
€57.26
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.55 |
*price indicative
- RS Stock No.:
- 256-306
- Mfr. Part No.:
- 05100026001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 10 | |
| Shape | L | |
| Hex Size | 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm | |
| Short or Long Arm | Long | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 10 | ||
Shape L | ||
Hex Size 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm | ||
Short or Long Arm Long | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 9 piece L key set with plastic sleeves offers comfort, even at low temperatures. The colour coding and size markings make the keys easy to access. The set includes a 9109 rack for convenient storage, which can be upright or wall mounted, and a removable Clip 9539 for mobile use. The included 9538 magnetizer helps magnetize and demagnetize screws and tool tips, making handling easier.
Rubber sleeve for pleasant grip
Hexagonal ballpoint on the long arm
Black Laser for high corrosion protection and long service life
Related links
- CK 10 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 7 mm 10 mm
- BETA 10 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm 12 mm
- Virax 9 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm, 10 mm
- BETA 9 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm, 10 mm
- PB SWISS TOOLS 9 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm, 10 mm
- Bahco 9 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm, 10 mm
- SAM 9 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm, 10 mm
- Ega-Master 10 piece L Metric Hex Key Set 1.5 mm 2 mm 4 mm 5 mm 8 mm
