BETA L Imperial Hex Key, Hex size 1.98 mm
- RS Stock No.:
- 233-8668
- Mfr. Part No.:
- 96AS 5/64
- Manufacturer:
- BETA
Subtotal (1 unit)*
€1.29
(exc. VAT)
€1.59
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.29 |
*price indicative
- RS Stock No.:
- 233-8668
- Mfr. Part No.:
- 96AS 5/64
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial | |
| Shape | L | |
| Hex Size | 1.98 mm | |
| Short or Long Arm | Long | |
| Overall Length | 50mm | |
| End Type | Hex Wrench | |
| Finish | Burnished | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Imperial | ||
Shape L | ||
Hex Size 1.98 mm | ||
Short or Long Arm Long | ||
Overall Length 50mm | ||
End Type Hex Wrench | ||
Finish Burnished | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA offset hexagon key wrenches has 5/64 inch size. It has 50 mm length and 1.7 gram weight.
It has L shape
Burnished
Related links
- Facom L Imperial Hex Key Set, Hex size 1.98 mm
- Bahco 1 piece L Imperial Hex Key, Hex size 1.98 mm
- BETA L Imperial Hex Key, Hex size 2.78 mm
- BETA L Imperial Hex Key, Hex size 5/64
- BETA L Imperial Hex Key, Hex size 3.97 mm
- Wera L Imperial Hex Key Set, Hex size 1.98 mm
- BETA L Imperial Hex Key, Hex size 9/64
- BETA L Imperial Hex Key, Hex size 5/16
