Wera L Imperial Hex Key Set, Hex size 1.98 mm
- RS Stock No.:
- 123-0770
- Mfr. Part No.:
- 05022630001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€4.68
(exc. VAT)
€5.76
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.68 |
*price indicative
- RS Stock No.:
- 123-0770
- Mfr. Part No.:
- 05022630001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key Set | |
| Shape | L | |
| Hex Size | 1.98 mm | |
| Short or Long Arm | Long | |
| Overall Length | 101mm | |
| Height Safe | No | |
| Non-Sparking | No | |
| End Type | Hex Ball End | |
| Finish | Black | |
| Standards/Approvals | No | |
| Overall Width | 1.98mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Imperial | ||
Product Type Hex Key Set | ||
Shape L | ||
Hex Size 1.98 mm | ||
Short or Long Arm Long | ||
Overall Length 101mm | ||
Height Safe No | ||
Non-Sparking No | ||
End Type Hex Ball End | ||
Finish Black | ||
Standards/Approvals No | ||
Overall Width 1.98mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
950 SPKL L-key Multicolour, Imperial
Wera L-keys with finger-protecting plastic sleeves for imperial socket head screws. This means they are ergonomic and pleasant to grip even in cold temperatures. The Hex Plus profile offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. The ballpoint on the long arm allows dependable working even in difficult installation situations. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. Laser-engraved and thereby wear-resistant size markings on the L-keys for rapid accessing.
L-keys for hexagonal socket screws
Hex-Plus allows socket head screws to live longer
Rubber sleeve for pleasant grip
Hexagonal ballpoint on the long arm
BlackLaser for high corrosion protection and long service life
950 SPKL L-key Multicolour, Imperial, 5/64" x 101 mm
Is this a ball end hex key?
Yes, hex key has a ball tip on one end to assist with angled, around-the-corner screwdriving jobs.
Are Allen keys and hex keys the same?
Yes, they are the same. Allen is a registered trademark/brand that is particularly popular in the US and has become like a synonym for hex keys.
Are the hex keys imperial or metric?
This hex key is imperial.
Related links
- Facom L Imperial Hex Key Set, Hex size 1.98 mm
- Wera 9 piece L Imperial Hex Key Set, Hex size 1.98 → 9.53 mm
- BETA L Imperial Hex Key, Hex size 1.98 mm
- Bahco 1 piece L Imperial Hex Key, Hex size 1.98 mm
- Wera L Imperial Hex Key Set, Hex size 3/16
- Wera L Imperial Hex Key Set, Hex size 3/32
- Wera L Imperial Hex Key Set, Hex size 1/2 in
- Wera L Imperial Hex Key Set, Hex size 3/16 in
