BETA L Metric Hex Key, Hex size 10 mm
- RS Stock No.:
- 233-8708
- Mfr. Part No.:
- 96BP 10
- Manufacturer:
- BETA
Subtotal (1 unit)*
€11.30
(exc. VAT)
€13.90
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.30 |
*price indicative
- RS Stock No.:
- 233-8708
- Mfr. Part No.:
- 96BP 10
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 10 mm | |
| Short or Long Arm | Long | |
| Overall Length | 187mm | |
| End Type | Hex Ball End | |
| Finish | Burnished | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 10 mm | ||
Short or Long Arm Long | ||
Overall Length 187mm | ||
End Type Hex Ball End | ||
Finish Burnished | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA ball head offset hexagon key wrench 10 mm size. It has 187 mm length and 145 gram weight.
It has L shape
Burnished
Related links
- BETA L Metric Hex Key, Hex size 10 mm
- BETA 9 piece Ball Nose Metric Hex Key, Hex size 1.5 → 10 mm
- BETA L Metric Hex Key, Hex size 3 mm
- BETA L Metric Hex Key, Hex size 4 mm
- BETA L Metric Hex Key, Hex size 6 mm
- BETA L Metric Hex Key, Hex size 2.5 mm
- BETA L Metric Hex Key, Hex size 8 mm
- BETA L Metric Hex Key, Hex size 2 mm
