BETA 9 piece Ball Nose Metric Hex Key, Hex size 1.5 → 10 mm

Subtotal (1 unit)*

€41.74

(exc. VAT)

€51.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.74

*price indicative

RS Stock No.:
616-749
Mfr. Part No.:
96BP-CL/SC9
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Hex Key

Unit of Measure

Metric

Number of Pieces

9

Shape

Ball Nose

Hex Size

1.5 → 10 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The BETA Set includes 9 ball head offset key wrenches, each in a different colour for quick and easy size identification. The ball head design allows for better access to fasteners at angles, while the extra-long length provides extended reach in tight spaces. Ideal for professionals needing efficient and fast tool selection.

Set of 9 ball head offset key wrenches

Colour coded for quick size identification

Extra long design for extended reach

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy