BETA L Metric Hex Key, Hex size 4 mm

Subtotal (1 unit)*

€6.82

(exc. VAT)

€8.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.82

*price indicative

RS Stock No.:
233-8749
Mfr. Part No.:
96BPINOX 4
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Hex Key

Unit of Measure

Metric

Shape

L

Hex Size

4 mm

Short or Long Arm

Long

Overall Length

112mm

End Type

Hex Ball End

Material

420 Stainless Steel

Standards/Approvals

No

Overall Width

29mm

RoHS Status: Exempt

The BETA offset hexagon key wrench has 4 mm size. It is high resistance to corrosion. It avoids improper rust. It has outstanding mechanical characteristics.

It has L shape

It has ball head

Ball head makes it possible to work at angle of up to 30° to screw axis

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy