BETA L Metric Hex Key, Hex size 8 mm
- RS Stock No.:
- 233-8754
- Mfr. Part No.:
- 96BPINOX 8
- Manufacturer:
- BETA
Subtotal (1 unit)*
€14.16
(exc. VAT)
€17.42
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.16 |
*price indicative
- RS Stock No.:
- 233-8754
- Mfr. Part No.:
- 96BPINOX 8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 8 mm | |
| Short or Long Arm | Long | |
| End Type | Hex Ball End | |
| Finish | Stainless Steel | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 8 mm | ||
Short or Long Arm Long | ||
End Type Hex Ball End | ||
Finish Stainless Steel | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA offset hexagon key wrench has 8 mm size. It is high resistance to corrosion. It avoids improper rust. It has outstanding mechanical characteristics.
It has L shape
It has ball head
Ball head makes it possible to work at angle of up to 30° to screw axis
