BETA L Metric Hex Key, Hex size 9 mm
- RS Stock No.:
- 234-4690
- Mfr. Part No.:
- 96N 9
- Manufacturer:
- BETA
Subtotal (1 unit)*
€2.83
(exc. VAT)
€3.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €2.83 |
*price indicative
- RS Stock No.:
- 234-4690
- Mfr. Part No.:
- 96N 9
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 9 mm | |
| Short or Long Arm | Short | |
| Overall Length | 242mm | |
| End Type | Hex Wrench | |
| Finish | Burnished | |
| Standards/Approvals | ISO 2936 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 9 mm | ||
Short or Long Arm Short | ||
Overall Length 242mm | ||
End Type Hex Wrench | ||
Finish Burnished | ||
Standards/Approvals ISO 2936 | ||
RoHS Status: Exempt
The BETA offset hexagon key wrench has 9 mm size. It has 111 mm length and 77.4 gram weight.
It has L shape
Burnished
