BETA T Metric Hex Key, Hex size 7 mm
- RS Stock No.:
- 234-4708
- Mfr. Part No.:
- 96T 7
- Manufacturer:
- BETA
Subtotal (1 unit)*
€17.69
(exc. VAT)
€21.76
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.69 |
*price indicative
- RS Stock No.:
- 234-4708
- Mfr. Part No.:
- 96T 7
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | T | |
| Hex Size | 7 mm | |
| Short or Long Arm | Long | |
| Overall Length | 236mm | |
| End Type | Hex Wrench | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape T | ||
Hex Size 7 mm | ||
Short or Long Arm Long | ||
Overall Length 236mm | ||
End Type Hex Wrench | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA offset hexagon key wrench with high torque handle has 7 mm size. It has 236 mm length and 147 gram weight.
It has T shape
Related links
- BETA T Metric Hex Key, Hex size 7 mm
- BETA T Imperial Hex Key, Hex size 5.56 mm
- BETA T Metric Hex Key, Hex size 2 mm
- BETA T Metric Hex Key, Hex size 4.5 mm
- BETA T Metric Hex Key, Hex size 10 mm
- BETA T Metric Hex Key, Hex size 5 mm
- BETA T Metric Hex Key, Hex size 3.5 mm
- BETA T Metric Hex Key, Hex size 2.5 mm
