BETA T Metric Hex Key, Hex size 4 mm
- RS Stock No.:
- 234-4753
- Mfr. Part No.:
- 96TINOX 4
- Manufacturer:
- BETA
Subtotal (1 unit)*
€15.77
(exc. VAT)
€19.40
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.77 |
*price indicative
- RS Stock No.:
- 234-4753
- Mfr. Part No.:
- 96TINOX 4
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | T | |
| Hex Size | 4 mm | |
| Short or Long Arm | Long | |
| Overall Length | 179mm | |
| End Type | Hexagonal | |
| Finish | Stainless Steel | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape T | ||
Hex Size 4 mm | ||
Short or Long Arm Long | ||
Overall Length 179mm | ||
End Type Hexagonal | ||
Finish Stainless Steel | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA offset hexagon key wrench with high torque handles has 4 mm size. It has 179 mm length and 38 gram weight. It avoids improper rust.
Made of stainless steel
Related links
- BETA T Metric Hex Key, Hex size 4 mm
- BETA T Metric Hex Key, Hex size 2 → 10 mm
- BETA 5 piece T Metric Hex Key Set 3 mm 5 mm, 6 mm
- BETA T Metric Hex Key, Hex size 6 mm
- BETA T Metric Hex Key, Hex size 7 mm
- BETA T Metric Hex Key, Hex size 5 mm
- BETA T Metric Hex Key, Hex size 3 mm
- BETA T Metric Hex Key, Hex size 10 mm
