Facom L Metric Hex Key, Hex size 23 mm
- RS Stock No.:
- 235-3836
- Mfr. Part No.:
- 82H.23SR
- Manufacturer:
- Facom
Subtotal (1 unit)*
€155.28
(exc. VAT)
€190.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.28 |
*price indicative
- RS Stock No.:
- 235-3836
- Mfr. Part No.:
- 82H.23SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 23 mm | |
| Short or Long Arm | Short | |
| Overall Length | 189mm | |
| End Type | Hex | |
| Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 23 mm | ||
Short or Long Arm Short | ||
Overall Length 189mm | ||
End Type Hex | ||
Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 82H.SR series non sparking hex keys has size 23 mm.
Made of copper beryllium alloy
Related links
- Facom L Metric Hex Key, Hex size 23 mm
- Facom L Metric Hex Key, Hex size 19 mm
- Facom L Metric Hex Key, Hex size 4 mm
- Facom L Metric Hex Key, Hex size 16 mm
- Facom L Metric Hex Key, Hex size 8 mm
- Facom L Metric Hex Key, Hex size 24 mm
- Facom L Metric Hex Key, Hex size 17 mm
- Facom L Metric Hex Key, Hex size 15 mm
