Subtotal (1 unit)*
€20.20
(exc. VAT)
€24.85
(inc. VAT)
In Stock
- Plus 32 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.20 |
*price indicative
- RS Stock No.:
- 236-1303
- Mfr. Part No.:
- 82H.19
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 19 mm | |
| Short or Long Arm | Short | |
| Overall Length | 180mm | |
| End Type | Hex | |
| Finish | Phosphate | |
| Material | Silicon Steel | |
| Standards/Approvals | NF ISO 2936, DIN ISO 2936, ISO 2936, ASME B18.3.2M | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 19 mm | ||
Short or Long Arm Short | ||
Overall Length 180mm | ||
End Type Hex | ||
Finish Phosphate | ||
Material Silicon Steel | ||
Standards/Approvals NF ISO 2936, DIN ISO 2936, ISO 2936, ASME B18.3.2M | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 82H is the short metric key. The size of the long metrix key is the 19 mm and the overall length is the 180 mm.
Manufactured in silicon steel
Phosphate-coated
Related links
- Facom L Metric Hex Key, Hex size 19 mm
- Facom L Metric Hex Key, Hex size 4 mm
- Facom L Metric Hex Key, Hex size 24 mm
- Facom L Metric Hex Key, Hex size 8 mm
- Facom L Metric Hex Key, Hex size 17 mm
- Facom L Metric Hex Key, Hex size 16 mm
- Facom L Metric Hex Key, Hex size 15 mm
- Facom L Metric Hex Key, Hex size 32 mm
