Facom L Metric Hex Key, Hex size 11 mm

Subtotal (1 unit)*

€7.13

(exc. VAT)

€8.77

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€7.13

*price indicative

RS Stock No.:
236-1339
Mfr. Part No.:
83H.11
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Hex Key

Unit of Measure

Metric

Shape

L

Hex Size

11 mm

Short or Long Arm

Long

Overall Length

180mm

End Type

Hex

Finish

Phosphate

Material

Silicon Steel

Standards/Approvals

NF ISO 2936, ISO 2936, ASME B18.3.2M, DIN ISO 2936

Non Compliant

COO (Country of Origin):
FR
The Facom 83H is the long metric key. The size of the long metrix key is the 11 mm and the overall length is the 180 mm.

Manufactured in silicon steel

Phosphate-coated

Related links