Subtotal (1 unit)*
€9.55
(exc. VAT)
€11.75
(inc. VAT)
Limited stock
- 60 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.55 |
*price indicative
- RS Stock No.:
- 236-1340
- Mfr. Part No.:
- 83H.13
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 13 mm | |
| Short or Long Arm | Long | |
| Overall Length | 200mm | |
| End Type | Hex | |
| Finish | Phosphate | |
| Material | Silicon Steel | |
| Standards/Approvals | DIN ISO 2936, NF ISO 2936, ISO 2936, ASME B18.3.2M | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 13 mm | ||
Short or Long Arm Long | ||
Overall Length 200mm | ||
End Type Hex | ||
Finish Phosphate | ||
Material Silicon Steel | ||
Standards/Approvals DIN ISO 2936, NF ISO 2936, ISO 2936, ASME B18.3.2M | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 83H is the long metric key. The size of the long metrix key is the 13 mm and the overall length is the 200 mm.
Manufactured in silicon steel
Phosphate-coated
Related links
- Facom L Metric Hex Key, Hex size 13 mm
- Facom L Metric Hex Key, Hex size 7 mm
- Facom L Metric Hex Key, Hex size 8 mm
- Facom L Metric Hex Key, Hex size 32 mm
- Facom L Metric Hex Key, Hex size 16 mm
- Facom L Metric Hex Key, Hex size 15 mm
- Facom L Metric Hex Key, Hex size 2 mm
- Facom L Metric Hex Key, Hex size 5 mm
