Facom 10 piece L Metric Hex Key Set, Hex size 2 - 2.5 - 3 - 4 - 5 - 6 - 7 - 8 - 9 - 10 mm
- RS Stock No.:
- 236-1376
- Mfr. Part No.:
- 83SH.JL10
- Manufacturer:
- Facom
Subtotal (1 unit)*
€61.38
(exc. VAT)
€75.50
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.38 |
*price indicative
- RS Stock No.:
- 236-1376
- Mfr. Part No.:
- 83SH.JL10
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 10 | |
| Shape | L | |
| Hex Size | 2 - 2.5 - 3 - 4 - 5 - 6 - 7 - 8 - 9 - 10 mm | |
| Short or Long Arm | Long | |
| End Type | Hex | |
| Finish | Phosphate | |
| Material | Silicon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 10 | ||
Shape L | ||
Hex Size 2 - 2.5 - 3 - 4 - 5 - 6 - 7 - 8 - 9 - 10 mm | ||
Short or Long Arm Long | ||
End Type Hex | ||
Finish Phosphate | ||
Material Silicon Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 83SH set of hexagon keys in roll. The size in set are 2 , 2.5 , 3 , 4 , 5 , 6 , 7 , 8 , 9 , 10 mm.
Weight is the 585 g
Related links
- Facom 10 piece L Metric Hex Key Set, Hex size 2 - 2.5 - 3 - 4 - 5 - 6 - 7 - 8 - 9 - 10 mm
- Facom 9 piece L Metric Hex Key Set, Hex size 1.5 - 2 - 2.5 - 3 - 4 - 5 - 6 - 7 - 8 mm
- Facom 10 piece L Metric Hex Key Set, Hex size 22.86 → 152.4 mm
- Facom 7 piece T Metric Hex Key Set, Hex size 3 - 4 - 5 - 6 - 7 - 8 - 9 - 10 mm
- Facom 10 piece L Metric Hex Key Set 5/64" 1/8" 3/16" 1/4" 3/8"
- Facom T Metric Hex Key Set, Hex size 3 - 4 - 5 - 6 - 7 - 8 - 9 - 10 mm
- Facom 6 piece L Metric Hex Key Set, Hex size 2 - 2.5 - 3 - 4 - 5 - 6 mm
- SAM 9 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm, 10 mm
