Wiha Folding Imperial Hex Key Set, Hex size 2 to 8 mm
- RS Stock No.:
- 249-8785
- Distrelec Article No.:
- 180-33-961
- Mfr. Part No.:
- 23040
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€25.28
(exc. VAT)
€31.09
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.28 |
*price indicative
- RS Stock No.:
- 249-8785
- Distrelec Article No.:
- 180-33-961
- Mfr. Part No.:
- 23040
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key Set | |
| Shape | Folding | |
| Hex Size | 2 to 8 mm | |
| Short or Long Arm | Long | |
| Overall Length | 120mm | |
| Non-Sparking | No | |
| End Type | Hex End | |
| Finish | Chrome Vanadium, Electro Plated | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Unit of Measure Imperial | ||
Product Type Hex Key Set | ||
Shape Folding | ||
Hex Size 2 to 8 mm | ||
Short or Long Arm Long | ||
Overall Length 120mm | ||
Non-Sparking No | ||
End Type Hex End | ||
Finish Chrome Vanadium, Electro Plated | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- PL
The Wiha Tools 23040 Multitool PocketStar is impressive in many respects,the nine L-keys are stored in a handy, space-saving folding holder,meaning the L-key set fits neatly into a pocket and is perfectly suited for use when you are out on jobs, the opening button allows the user to select the required key size easily.
Chrom-vanadium steel material
Quantity in set 7
Increases your efficiency
Simplifies your work.
Related links
- RS PRO 9 piece Folding Imperial Hex Key Set, Hex size 0.05 → 3/32 in
- Facom 7 piece Folding Imperial Hex Key Set, Hex size 5/64 → 1/4 in
- RS PRO 9 piece Folding Imperial Hex Key Set, Hex size 5/64 → 1/4 in
- Wiha Hexagon Imperial Hex Key Set, Hex size 1.5 to 10 mm
- Wiha 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8 in
- RS PRO L Imperial Hex Key Set, Hex size 6 mm
- Wera L Imperial Hex Key Set, Hex size 1.98 mm
- RS PRO 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8 in
