Bondhus 6 piece L Metric Hex Key Set, Hex size 2.5 → 8 mm
- RS Stock No.:
- 255-4996
- Mfr. Part No.:
- 48386
- Manufacturer:
- Bondhus
Subtotal (1 set)*
€45.35
(exc. VAT)
€55.78
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €45.35 |
*price indicative
- RS Stock No.:
- 255-4996
- Mfr. Part No.:
- 48386
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 6 | |
| Shape | L | |
| Hex Size | 2.5 → 8 mm | |
| Short or Long Arm | Long | |
| End Type | Hex End | |
| Height Safe | No | |
| Non-Sparking | No | |
| Finish | Corrosion Resistant | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 6 | ||
Shape L | ||
Hex Size 2.5 → 8 mm | ||
Short or Long Arm Long | ||
End Type Hex End | ||
Height Safe No | ||
Non-Sparking No | ||
Finish Corrosion Resistant | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bondhus tamper resistant tip hex L-wrench has ProGuard finish. It consist set of 6pcs. It has long arm.
ProGuard finish
Related links
- Bondhus 6 piece L Metric Hex Key Set, Hex size 4 → 10 mm
- Teng Tools 7 piece L Metric Hex Key Set, Hex size 2.5 → 8 mm
- Bondhus 6 piece T Metric Hex Key Set, Hex size 2 → 6 mm
- BETA 6 piece T Metric Hex Key Set, Hex size 2.5 → 8 mm
- Wiha 6 piece T Metric Hex Key Set, Hex size 2.5 → 8 mm
- Bahco 6 piece L Metric Hex Key Set 2 mm 4 mm 6 mm
- BETA 6 piece L Metric Hex Key Set 3 mm 5 mm 8 mm
- BETA 6 piece L Metric Hex Key Set 2 mm 4 mm 6 mm 8 mm, 10 mm
