Bondhus 6 piece L Metric Hex Key Set, Hex size 4 → 10 mm
- RS Stock No.:
- 187-9462
- Mfr. Part No.:
- 00035
- Manufacturer:
- Bondhus
Subtotal (1 unit)*
€91.93
(exc. VAT)
€113.07
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 02 November 2026
- Plus 16 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.93 |
*price indicative
- RS Stock No.:
- 187-9462
- Mfr. Part No.:
- 00035
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 6 | |
| Shape | L | |
| Hex Size | 4 → 10 mm | |
| Short or Long Arm | Long | |
| Finish | Matte Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 6 | ||
Shape L | ||
Hex Size 4 → 10 mm | ||
Short or Long Arm Long | ||
Finish Matte Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
6 Piece - Metric Hex-Pro Pivot Head Hexagon Key Wrench Set
•Sizes 4 - 10mm
•Head can pivot through 180 degrees
•Lifetime warranty
•Made in USA
Related links
- Bondhus 6 piece L Metric Hex Key Set, Hex size 2.5 to 8 mm
- Facom 6 piece L Metric Hex Key Set, Hex size 2 - 2.5 - 3 - 4 - 5 - 6 mm
- Bahco 6 piece L Metric Hex Key Set, Hex size 2 → 6 mm
- Bahco 6 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm
- Bahco 6 piece L Metric Hex Key Set 2 mm 4 mm 6 mm
- BETA 6 piece L Metric Hex Key Set 3 mm 5 mm 8 mm
- Bondhus 6 piece T Metric Hex Key Set, Hex size 2 to 6 mm
- BETA 6 piece L Metric Hex Key Set 2 mm 4 mm 6 mm 8 mm, 10 mm
