SAM L Imperial Hex Key, Hex size 1/8
- RS Stock No.:
- 262-5966
- Mfr. Part No.:
- 63-1/8
- Manufacturer:
- SAM
Subtotal (1 unit)*
€0.98
(exc. VAT)
€1.21
(inc. VAT)
In Stock
- 202 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.98 |
*price indicative
- RS Stock No.:
- 262-5966
- Mfr. Part No.:
- 63-1/8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 1/8 | |
| Short or Long Arm | Long | |
| Overall Length | 89mm | |
| End Type | Hexagon | |
| Finish | Burnished | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Imperial | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 1/8 | ||
Short or Long Arm Long | ||
Overall Length 89mm | ||
End Type Hexagon | ||
Finish Burnished | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Vallorbe torx elbow hexagonal key has 1/8 inch size.
Good handling and powerful
Burnished finish
Related links
- SAM L Imperial Hex Key, Hex size 1/8 in
- SAM L Imperial Hex Key, Hex size 1/2 in
- SAM L Imperial Hex Key, Hex size 1/16 in
- SAM L Imperial Hex Key, Hex size 1/4 in
- SAM L Imperial Hex Key, Hex size 5/8 in
- BETA L Imperial Hex Key, Hex size 1/8
- Facom L Imperial Hex Key, Hex size 1/8 in
- SAM L Imperial Hex Key, Hex size 3/8 in
