SAM L Imperial Hex Key, Hex size 1/16 in
- RS Stock No.:
- 211-303
- Mfr. Part No.:
- 63-1/16
- Manufacturer:
- SAM
Subtotal (1 unit)*
€0.89
(exc. VAT)
€1.09
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.89 |
*price indicative
- RS Stock No.:
- 211-303
- Mfr. Part No.:
- 63-1/16
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial | |
| Shape | L | |
| Hex Size | 1/16 in | |
| Short or Long Arm | Long | |
| Overall Length | 62mm | |
| Finish | Burnished | |
| Standards/Approvals | ISO 9001, ecovadis 2022, LRQA | |
| Overall Width | 0.0625in | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Unit of Measure Imperial | ||
Shape L | ||
Hex Size 1/16 in | ||
Short or Long Arm Long | ||
Overall Length 62mm | ||
Finish Burnished | ||
Standards/Approvals ISO 9001, ecovadis 2022, LRQA | ||
Overall Width 0.0625in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
63-1/16
The SAM Outillage long hexagonal elbow key is engineered for precision and durability, ideal for 6-flat socket screws. Its burnished finish provides superior grip and resilience, while the compact size allows easy access in tight areas. Designed for both professionals and DIY enthusiasts, this key ensures effective performance and reliability. Its lightweight build facilitates prolonged use, making it a standout tool for intricate assembly tasks.
Burnished finish for enhanced grip and durability
Specifically designed for 6-flat socket screws for precise fitting
Compact size for excellent maneuverability in tight spaces
Lightweight construction ensures comfort during extended use
Manufactured with a guarantee for long-lasting reliability
Related links
- SAM L Imperial Hex Key, Hex size 1/16 in
- SAM L Imperial Hex Key, Hex size 9/16 in
- SAM L Imperial Hex Key, Hex size 5/16 in
- SAM L Imperial Hex Key, Hex size 7/16 in
- SAM L Imperial Hex Key, Hex size 1/8
- SAM L Imperial Hex Key, Hex size 1/2 in
- SAM L Imperial Hex Key, Hex size 1/4 in
- SAM L Imperial Hex Key, Hex size 4.76 mm
