Wera 9 piece L Metric Hex Key Set, Hex size 1 x 1.5x45 mm, 1 x 2.0x50 mm, 1 x 2.5x56 mm, 1 x 3.0x63 mm, 1 x 4.0x70 mm, 1
- RS Stock No.:
- 266-5618
- Distrelec Article No.:
- 301-47-504
- Mfr. Part No.:
- 05021406001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€22.49
(exc. VAT)
€27.66
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.49 |
*price indicative
- RS Stock No.:
- 266-5618
- Distrelec Article No.:
- 301-47-504
- Mfr. Part No.:
- 05021406001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 9 | |
| Shape | L | |
| Hex Size | 1 x 1.5x45 mm, 1 x 2.0x50 mm, 1 x 2.5x56 mm, 1 x 3.0x63 mm, 1 x 4.0x70 mm, 1 x 5.0x80 mm, 1 x 6.0x90 mm, 1 x 8.0x100 mm, 1 x 10.0x112 | |
| Short or Long Arm | Short Arm | |
| Finish | Chrome Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 9 | ||
Shape L | ||
Hex Size 1 x 1.5x45 mm, 1 x 2.0x50 mm, 1 x 2.5x56 mm, 1 x 3.0x63 mm, 1 x 4.0x70 mm, 1 x 5.0x80 mm, 1 x 6.0x90 mm, 1 x 8.0x100 mm, 1 x 10.0x112 | ||
Short or Long Arm Short Arm | ||
Finish Chrome Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
950/9 Hex-Plus 5 L-key set, metric, chrome-plated, 9 pieces
The Wera high quality L-key set for hexagonal socket screws. Hex-Plus offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. The precise chrome-plated design ensures high corrosion protection. All L-keys are quickly to hand thanks to the laser-engraved size markings. Come in a practical clip fastener out of wear-resistant material enabling the L-keys to be quickly accessed.
L-keys for hexagonal socket screws
Hex-Plus allows socket head screws to live longer
High corrosion protection thanks to chrome-plating
L-keys are quickly to hand thanks to their size markings
Wear-resistant clip material for enhanced durability
Application:
9-piece set in a two-component clip Hexagon socket screws Design Chrome-plated Tip Hex-Plus
Related links
- Wera 9 piece L Metric Hex Key 5x90 mm 1 x 2 1 x 3x123 mm 1
- Wera 9 piece L Metric Hex Key Set 1 x 2.0x100 mm 1 x 3.0x126 mm, 1 x 4.0x140
- Wera 9 piece L Metric Hex Key Set 1 x 2.0x101 mm 1 x 3.0x123 mm, 1 x 4.0x137
- Wera 7 piece T Metric Hex Key Set 1 x 3x100 mm 1 x 5x150 mm 1 x
- Wera 7 piece L Metric Hex Key Set 1 x 2.0x100 mm 1 x 3.0x126 mm, 1 x 4.0x140
- Wera 10 piece T Imperial Hex Key Set 1 x 7/64x150 mm 1 x 9/64x150 mm, 1 x
- Virax Phillips 0.8 x 5 mm 2.5 x 8 mm PH2 mm PZ2 mm Tip
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5 x 50 mm → 10 x 125 mm
