Wera 9 piece L Metric Hex Key Set, Hex size 1 x 1.5x90 mm, 1 x 2.0x101 mm, 1 x 2.5x112 mm, 1 x 3.0x123 mm, 1 x 4.0x137
- RS Stock No.:
- 266-6312
- Distrelec Article No.:
- 302-23-941
- Mfr. Part No.:
- 05073544001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€68.68
(exc. VAT)
€84.48
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.68 |
*price indicative
- RS Stock No.:
- 266-6312
- Distrelec Article No.:
- 302-23-941
- Mfr. Part No.:
- 05073544001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 9 | |
| Shape | L | |
| Hex Size | 1 x 1.5x90 mm, 1 x 2.0x101 mm, 1 x 2.5x112 mm, 1 x 3.0x123 mm, 1 x 4.0x137 mm, 1 x 5.0x154 mm, 1 x 6.0x172 mm, 1 x 8.0x195 mm, 1 x 10.0x224 mm | |
| Short or Long Arm | Long | |
| Finish | Stainless Steel | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 9 | ||
Shape L | ||
Hex Size 1 x 1.5x90 mm, 1 x 2.0x101 mm, 1 x 2.5x112 mm, 1 x 3.0x123 mm, 1 x 4.0x137 mm, 1 x 5.0x154 mm, 1 x 6.0x172 mm, 1 x 8.0x195 mm, 1 x 10.0x224 mm | ||
Short or Long Arm Long | ||
Finish Stainless Steel | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
3950/9 Hex-Plus Stainless 1 SB L-key set, metric, stainless, 9 pieces
The High quality L-key set out of stainless steel for hexagon socket screws by Wera. Stainless steel prevents the transfer of extraneous rust. The Hex-Plus profile offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. Come with hex ballpoint on the long arm the ballpoint drive profile means that it is possible to swivel the tool axis away from the screw driving axis, thus enabling "round the corner" screw driving. In an almost wear-free L-key clip fastener.
Solution to the extraneous rust problem fasten stainless screws with stainless tools
Hex-Plus allows socket head screws to live longer
Stainless L-keys prevent extraneous rust on stainless screws
L-keys are quickly to hand thanks to their size markings
We
Application:
9-piece set in a two-component clip Hexagon socket screws Design Stainless steel Tip Hex-Plus, ball-end hexagon on long arm
Related links
- Wera 9 piece L Metric Hex Key Set 1 x 2.0x100 mm 1 x 3.0x126 mm, 1 x 4.0x140
- Wera 7 piece L Metric Hex Key Set 1 x 2.0x100 mm 1 x 3.0x126 mm, 1 x 4.0x140
- Wera 9 piece L Metric Hex Key Set 1 x 2.0x50 mm 1 x 3.0x63 mm 1
- Wera 9 piece L Metric Hex Key 5x90 mm 1 x 2 1 x 3x123 mm 1
- Wera 7 piece T Metric Hex Key Set 1 x 3x100 mm 1 x 5x150 mm 1 x
- Wera 10 piece T Imperial Hex Key Set 1 x 7/64x150 mm 1 x 9/64x150 mm, 1 x
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5 x 50 mm → 10 x 125 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
