Wera L Metric Hex Key Set, Hex size 10 mm

Subtotal (1 unit)*

€7.84

(exc. VAT)

€9.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 34 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.84

*price indicative

RS Stock No.:
266-5625
Mfr. Part No.:
05134686001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Unit of Measure

Metric

Product Type

Hex Key Set

Shape

L

Hex Size

10 mm

Short or Long Arm

Long

Overall Length

219mm

Finish

Chrome Plated

Standards/Approvals

No

Overall Width

40mm

RoHS Status: Exempt

COO (Country of Origin):
CZ

950 PKL L-key, metric, chrome-plated, 10 x 219 mm


The Wera High quality L-keys for hexagonal socket screws. Hex-Plus offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. The ball-end on the long arm allows for reliable working even in difficult installation situations. The precise chrome-plated design ensures high corrosion protection. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.

L-keys for hexagonal socket screws

Hex-Plus allows socket head screws to live longer

Hexagonal ballpoint on the long arm

High corrosion protection thanks to chrome-plating

Metric

Application:


Hexagon socket screws Design Chrome-plated Tip Hex-Plus, ball-end hexagon on long arm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy