Wera L Metric Hex Key, Hex size 10 mm
- RS Stock No.:
- 775-5662
- Mfr. Part No.:
- 05022709001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€17.87
(exc. VAT)
€21.98
(inc. VAT)
In Stock
- 337 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.87 |
*price indicative
- RS Stock No.:
- 775-5662
- Mfr. Part No.:
- 05022709001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 10 mm | |
| Short or Long Arm | Long | |
| Overall Length | 224mm | |
| End Type | Hexagonal Ball | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Overall Width | 42mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 10 mm | ||
Short or Long Arm Long | ||
Overall Length 224mm | ||
End Type Hexagonal Ball | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
Overall Width 42mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
3950 PKL L-key, metric, stainless
High quality L-keys out of stainless steel for hexagonal socket screws by Wera. Stainless steel prevents the formation of extraneous rust. The Hex-Plus profile offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. Hexagonal ballpoint end on the long arm: the ballpoint drive profile means that it is possible to swivel the tool axis away from the screwdriving axis, thus enabling "round the corner" screwdriving.
L-keys for hexagonal socket screws
Hex-Plus allows socket head screws to live longer
Stainless L-keys prevent extraneous rust on stainless screws
Hexagonal ballpoint on the long arm
Metric
3950 PKL L-key, metric, stainless, 10 x 224 mm
Related links
- Wera L Metric Hex Key Set, Hex size 10 mm
- SAM L Metric Hex Key, Hex size 10 mm
- INBUS L Metric Hex Key, Hex size 10 mm
- Facom L Metric Hex Key, Hex size 10 mm
- BETA L Metric Hex Key, Hex size 10 mm
- Bahco L Metric Hex Key, Hex size 10 mm
- RS PRO L Metric Hex Key, Hex size 10 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
