Wera L Metric Hex Key Set, Hex size 6.0 mm
- RS Stock No.:
- 266-5639
- Mfr. Part No.:
- 05022203001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€13.08
(exc. VAT)
€16.09
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.08 |
*price indicative
- RS Stock No.:
- 266-5639
- Mfr. Part No.:
- 05022203001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 6.0 mm | |
| Short or Long Arm | Long | |
| Overall Length | 172mm | |
| Finish | Black Laser | |
| Overall Width | 31mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 6.0 mm | ||
Short or Long Arm Long | ||
Overall Length 172mm | ||
Finish Black Laser | ||
Overall Width 31mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
950 SPKL HF L-key Multicolor, metric, with holding function, 6 x 172 mm
The High quality Wera L-keys with color coded, convenient plastic sleeve. This means that the tool is quickly accessible and the ergonomic and pleasant handle is easy on the hands even at low temperatures. The Hex-Plus profile offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. The ball-end on the long arm allows for reliable working even in difficult installation situations. The holding function holds screws securely on the tool. The black laser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.
L-keys for hexagonal socket screws
Hex-Plus allows socket head screws to live longer
Color coded, easy-to-grip plastic sleeve, even at low temperatures
Hexagonal ballpoint on the long arm
The holding function holds screws securely on the tool
Application:
Hexagon socket screws Design black laser surface, durable plastic sleeve. The contrasting inscriptions on the color-coded sleeves mean that it is easy to recognise the correct sizes and this makes it simpler to find the right tool. Tip Hex-Plus, ball-end hexagon on long arm, holding function for hexagon socket screws
Related links
- Wera L Metric Hex Key Set, Hex size 6.0 mm
- Wera L Metric Hex Key Set, Hex size 10 mm
- Wera L Metric Hex Key Set, Hex size 3.0x71
- Wera L Metric Hex Key Set, Hex size 5.0
- Wera L Metric Hex Key Set, Hex size 12 mm
- Wera L Metric Hex Key Set, Hex size 3.0 mm
- Wera L Metric Hex Key Set, Hex size 17 mm
- Wera L Metric Hex Key Set, Hex size 10.0 mm
