Wera L Metric Hex Key Set, Hex size 8 mm
- RS Stock No.:
- 266-5650
- Mfr. Part No.:
- 05060065001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€12.41
(exc. VAT)
€15.26
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.41 |
*price indicative
- RS Stock No.:
- 266-5650
- Mfr. Part No.:
- 05060065001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Shape | L | |
| Hex Size | 8 mm | |
| Short or Long Arm | Long | |
| Overall Length | 195mm | |
| Finish | Black Laser | |
| Standards/Approvals | No | |
| Overall Width | 37mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Shape L | ||
Hex Size 8 mm | ||
Short or Long Arm Long | ||
Overall Length 195mm | ||
Finish Black Laser | ||
Standards/Approvals No | ||
Overall Width 37mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
950 SPKL L-key Multicolor, metric, 8 x 195 mm
The Premium Wera L-key with color-coded, convenient hose sleeve, which makes the tool easily accessible and the ergonomic and comfortable handle is easy on the hands even at low temperatures. The Hex Plus profile offers larger contact surfaces in the screw head. The notch effect is reduced to a minimum and the destruction of the screw head is almost eliminated. The ball on the long arm allows safe working even in difficult installation positions. The black laser surface treatment makes for excellent surface protection, even from corrosion, and for long durability. Lasered and therefore abrasion-proof size marking on the L-key for quick access.
L-keys for hexagonal socket screws
Hex-Plus allows socket head screws to live longer
Color coded, easy-to-grip plastic sleeve, even at low temperatures
Hexagonal ballpoint on the long arm
Wear-resistant size marking
Application:
Hexagon socket screws Design black laser surface, durable plastic sleeve. The contrasting inscriptions on the color-coded sleeves mean that it is easy to recognise the correct sizes and this makes it simpler to find the right tool. Tip Hex-Plus, ball-end hexagon on long arm
Related links
- Wera L Metric Hex Key Set, Hex size 8 mm
- Wera L Metric Hex Key Set, Hex size 8 x 112 mm
- Wera L Metric Hex Key, Hex size 8 mm
- RS PRO L Metric Hex Key Set, Hex size 8 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 2 → 8 mm
- IRIMO 9 piece L Metric Hex Key Set, Hex size 8 mm
- Teng Tools 7 piece L Metric Hex Key Set, Hex size 2.5 → 8 mm
- Wera L Metric Hex Key Set, Hex size 10 mm
