Wera L Imperial Hex Key Set, Hex size 7/32

Subtotal (1 unit)*

€9.96

(exc. VAT)

€12.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.96

*price indicative

RS Stock No.:
266-5655
Mfr. Part No.:
05022635001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Unit of Measure

Imperial

Product Type

Hex Key Set

Shape

L

Hex Size

7/32

Short or Long Arm

Long

Overall Length

172mm

End Type

Hexagonal Ball

Finish

Black Laser

Material

Metal, Rubber

Standards/Approvals

No

Overall Width

31mm

RoHS Status: Exempt

COO (Country of Origin):
CZ

950 SPKL L-key Multicolor, Imperial, 7/32" x 172 mm


The Wera L-keys with finger-protecting plastic sleeves for imperial socket head screws. This means they are ergonomic and pleasant to grip even in cold temperatures. The Hex Plus profile offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. The ballpoint on the long arm allows dependable working even in difficult installation situations. The black laser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. Laser-engraved and thereby wear-resistant size markings on the L-keys for rapid accessing.

L-keys for hexagonal socket screws

Hex-Plus allows socket head screws to live longer

Rubber sleeve for pleasant grip

Hexagonal ballpoint on the long arm

Black laser for high corrosion protection and long service life

Application:


Hexagon socket screws Design black laser surface, durable plastic sleeve. The contrasting inscriptions on the color-coded sleeves mean that it is easy to recognise the correct sizes and this makes it simpler to find the right tool. Tip Hex-Plus, ball-end hexagon on long arm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy