Wera L Imperial Hex Key Set, Hex size 3/16

Subtotal (1 unit)*

€9.24

(exc. VAT)

€11.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.24

*price indicative

RS Stock No.:
266-5695
Mfr. Part No.:
05072082001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Unit of Measure

Imperial

Product Type

Hex Key Set

Shape

L

Hex Size

3/16

Short or Long Arm

Long

Overall Length

154mm

End Type

Hexagonal Ball

Finish

Stainless Steel

Material

Stainless Steel

Overall Width

27mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

3950 PKL L-key, Imperial, stainless, 3/16" x 154 mm


The Wera High quality L-keys out of stainless steel for imperial hexagonal socket screws by Wera. Stainless steel prevents the formation of extraneous rust. The Hex-Plus profile offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. Hexagonal ballpoint end on the long arm the ballpoint drive profile means that it is possible to swivel the tool axis away from the screw driving axis, thus enabling "round the corner" screw driving.

Solution to the extraneous rust problem fasten stainless screws with stainless tools

For socket head screws

Hex-Plus allows socket head screws to live longer

Hexagonal ballpoint on the long arm

Imperial

Application:


Hexagon socket screws Design Stainless steel Tip Hex-Plus, ball-end hexagon on long arm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy