SAM T Metric Hex Key Set, Hex size 3/ 4/ 5/ 6/ 8 mm
- RS Stock No.:
- 266-6897
- Mfr. Part No.:
- 62-CTJ5
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-6897
- Mfr. Part No.:
- 62-CTJ5
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Shape | T | |
| Hex Size | 3/ 4/ 5/ 6/ 8 mm | |
| End Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Shape T | ||
Hex Size 3/ 4/ 5/ 6/ 8 mm | ||
End Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe asymmetric T shape hexagonal keys set has set of male imprint wrenches for getting access to the difficult places and developing tightening power.
Dimensions from 3 to 8 mm
Related links
- Facom 6 piece T Metric Hex Key Set, Hex size 3 - 4 - 5 - 6 - 7 - 8 mm
- SAM L Metric Hex Key Set, Hex size 1.5/ 2/ 2.5/ 3/ 4/ 5/ 6/ 8/ 10 mm
- Facom T Metric Hex Key Set, Hex size 3 - 4 - 5 - 6 - 7 - 8 - 9 - 10 mm
- Facom 10 piece L Metric Hex Key Set, Hex size 2 - 2.5 - 3 - 4 - 5 - 6 - 7 - 8 - 9 - 10 mm
- Facom 9 piece L Metric Hex Key Set, Hex size 1.5 - 2 - 2.5 - 3 - 4 - 5 - 6 - 8 - 10 mm
- Facom 7 piece T Metric Hex Key Set, Hex size 3 - 4 - 5 - 6 - 7 - 8 - 9 - 10 mm
- Facom 7 piece Folding Metric Hex Key Set, Hex size 2.5 - 3 - 4 - 5 - 6 - 8 - 10 mm
- SAM T Metric Hex Key, Hex size 3 mm
