Subtotal (1 unit)*
€1.79
(exc. VAT)
€2.20
(inc. VAT)
Limited stock
- Plus 326 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.79 |
*price indicative
- RS Stock No.:
- 268-6677
- Mfr. Part No.:
- 83H.3
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 3 mm | |
| Short or Long Arm | Long | |
| Overall Length | 90mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Silicon Steel | |
| Standards/Approvals | NF ISO 2936, ASME B18.3.2M, ISO 2936, DIN ISO 2936 | |
| Overall Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 3 mm | ||
Short or Long Arm Long | ||
Overall Length 90mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Silicon Steel | ||
Standards/Approvals NF ISO 2936, ASME B18.3.2M, ISO 2936, DIN ISO 2936 | ||
Overall Width 3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom regular key manufactured from silicon steel with phosphate finish for long durability.
Hex key
Related links
- Facom L Metric Hex Key, Hex size 3 mm
- Facom L Metric Hex Key Set, Hex size 3 mm
- Facom L Metric Hex Key, Hex size 7 mm
- Facom L Metric Hex Key, Hex size 8 mm
- Facom L Metric Hex Key, Hex size 32 mm
- Facom L Metric Hex Key, Hex size 16 mm
- Facom L Metric Hex Key, Hex size 15 mm
- Facom L Metric Hex Key, Hex size 2 mm
