Facom L Imperial Hex Key, Hex size 9/64 in

Subtotal (1 unit)*

€2.65

(exc. VAT)

€3.26

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 254 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.65

*price indicative

RS Stock No.:
268-6685
Mfr. Part No.:
83H.9/64
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Hex Key

Unit of Measure

Imperial

Shape

L

Hex Size

9/64 in

Short or Long Arm

Long

Overall Length

95mm

End Type

Hex

Finish

Phosphate

Material

Silicon Steel

Standards/Approvals

ASME B18.3, CE

RoHS Status: Exempt

COO (Country of Origin):
FR
The Facom regular key manufactured from silicon steel with phosphate finish for long durability.

Hex key

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy