Wiha 7 piece L Hex Key, Hex size 3 to 10 mm
- RS Stock No.:
- 272-6619
- Mfr. Part No.:
- 45621
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€88.76
(exc. VAT)
€109.17
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.76 |
*price indicative
- RS Stock No.:
- 272-6619
- Mfr. Part No.:
- 45621
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Hex Key | |
| Number of Pieces | 7 | |
| Shape | L | |
| Hex Size | 3 to 10 mm | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Hex Key | ||
Number of Pieces 7 | ||
Shape L | ||
Hex Size 3 to 10 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wiha Tools comfort grip T-handle L-key with side drive is the tool to use when need to apply high torques comfortably. Due to its ergonomic handle design with integrated soft zones, the T-handle is perfectly sized in the hand. Fewer pressure surfaces and less stress on muscles makes working with this tool a pleasure.
High quality, chrome-plated L-key surface to prevent corrosion
Protecting the screw and blade from damage
Related links
- Wiha 7 piece L pieces inch Hex Key Set, Hex size 1.5 → 6 mm
- Wiha 7 piece L Metric Hex Key Set, Hex size 1.5 → 6 mm
- BETA 7 piece L Hex Key Set, Hex size 6 mm
- Teng Tools 7 piece L Key Hex Key Set, Hex size 6 mm
- Teng Tools 7 piece L Key Hex Key Set, Hex size 1.5 to 6 mm
- SAM 1 piece L Hex Key, Hex size 3/4 in
- Teng Tools 7 piece L Metric Hex Key Set, Hex size 2.5 to 10 mm
- RS PRO 5 piece L Hex Key Set, Hex size 3/32 in
